Part Details for IS43TR16K01S2L-125KBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR16K01S2L-125KBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16K01S2L-125KBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-TR16K01125KBLITR
|
Mouser Electronics | DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R | 0 |
|
$31.3600 | Order Now |