Part Details for IS43TR81280B-107MBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR81280B-107MBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR81280B-107MBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2179
|
Newark | 1G, 1.5V, Ddr3, 128Mx8, 1866Mt/S @ 13-13-13, 78 Ball Bga (8Mm X10.5Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR81280B-107MBLI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6700 | Buy Now |
DISTI #
IS43TR81280B-107MBLI-TR-ND
|
DigiKey | IC DRAM 1GBIT PAR 78TWBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.2615 | Buy Now |
DISTI #
870-43T81280B107MBIT
|
Mouser Electronics | DRAM 1G, 1.5V, DDR3, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
Part Details for IS43TR81280B-107MBLI-TR
IS43TR81280B-107MBLI-TR CAD Models
IS43TR81280B-107MBLI-TR Part Data Attributes
|
IS43TR81280B-107MBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR81280B-107MBLI-TR
Integrated Silicon Solution Inc
IC SDRAM 1GBIT 933MHZ 78BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
Length | 10.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |