Memory
IS43TR85120A-15HBLI
Integrated Silicon Solution Inc
Description: DDR DRAM, 512MX8, 0.255ns, CMOS, PBGA78, 9 X 10.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-78

Overview of IS43TR85120A-15HBLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS43TR85120A-15HBLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS43TR85120A-15HBLI-ND
DigiKey IC DRAM 4GBIT PAR 78TWBGA Min Qty: 220 Lead time: 8 Weeks Container: Tray Limited Supply - Call
  • 220 $13.9446
$13.9446 Buy Now
DISTI # 870-43TR85120A15HBLI
Mouser Electronics DRAM 4G, 1.5V, 1333MT/s 512M x 8 DDR3 RoHS: Compliant 0
Order Now

CAD Models for IS43TR85120A-15HBLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43TR85120A-15HBLI by Integrated Silicon Solution Inc

IS43TR85120A-15HBLI
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
78
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.255 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B78
Length
10.5 mm
Memory Density
4294967296 bit
Memory IC Type
DDR DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Organization
512MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. IS43TR85120A-15HBLI
    Integrated Silicon Solution Inc
    DDR DRAM, 512MX8, 0.255ns, CMOS, PBGA78, 9 X 10.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-78
    VS

Related Parts for IS43TR85120A-15HBLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43TR85120A-15HBLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43TR85120A-15HBLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43TR85120A-15HBLI would you like to use for your alert(s)?
  • Please alert me when IS43TR85120A-15HBLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43TR85120A-15HBLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43TR85120A-15HBLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43TR85120A-15HBLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43TR85120A-15HBLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43TR85120A-15HBLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: