Part Details for IS45S16160J-6BLA1 by Integrated Silicon Solution Inc
Overview of IS45S16160J-6BLA1 by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16160J-6BLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS45S16160J-6BLA1-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 348 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7064 | Buy Now |
DISTI #
IS45S16160J-6BLA1
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS45S16160J-6BLA1) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $4.3452 | Buy Now |
DISTI #
870-45S16160J6BLA1
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 ball BGA (8mmx8mm) RoHS RoHS: Compliant | 3 |
|
$4.2400 / $5.7500 | Buy Now |
DISTI #
IS45S16160J-6BLA1
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS45S16160J-6BLA1) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $4.3452 | Buy Now |
DISTI #
IS45S16160J-6BLA1
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS45S16160J-6BLA1) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $4.3452 | Buy Now |
DISTI #
IS45S16160J-6BLA1
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA (Alt: IS45S16160J-6BLA1) RoHS: Compliant Min Qty: 2348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS45S16160J-6BLA1
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA (Alt: IS45S16160J-6BLA1) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S16160J-6BLA1
IS45S16160J-6BLA1 CAD Models
IS45S16160J-6BLA1 Part Data Attributes
|
IS45S16160J-6BLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16160J-6BLA1
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS45S16160J-6BLA1
This table gives cross-reference parts and alternative options found for IS45S16160J-6BLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16160J-6BLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2FG-75AT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 | Micron Technology Inc | IS45S16160J-6BLA1 vs MT48LC16M16A2FG-75AT:D |
HY57V561620CT-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS45S16160J-6BLA1 vs HY57V561620CT-6 |
HYB39SC256160FE-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, TSOP2-54 | Qimonda AG | IS45S16160J-6BLA1 vs HYB39SC256160FE-7 |
H57V2562GFR-75L | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, FBGA-54 | SK Hynix Inc | IS45S16160J-6BLA1 vs H57V2562GFR-75L |
W982516BH-75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | IS45S16160J-6BLA1 vs W982516BH-75 |
V54C3256164VBLT7PC | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | IS45S16160J-6BLA1 vs V54C3256164VBLT7PC |
MT48LC16M16A2FG-75LIT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, FBGA-54 | Micron Technology Inc | IS45S16160J-6BLA1 vs MT48LC16M16A2FG-75LIT |
V54C3256164VBI7PC | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS45S16160J-6BLA1 vs V54C3256164VBI7PC |
IS45S16160J-6CTLA2 | Synchronous DRAM, | Integrated Silicon Solution Inc | IS45S16160J-6BLA1 vs IS45S16160J-6CTLA2 |
V54C3256164VDUE7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS45S16160J-6BLA1 vs V54C3256164VDUE7 |