Part Details for IS45S16160J-6CTLA1-TR by Integrated Silicon Solution Inc
Overview of IS45S16160J-6CTLA1-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16160J-6CTLA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS45S16160J-6CTLA1-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5522 | Buy Now |
DISTI #
IS45S16160J-6CTLA1
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: IS45S16160J-6CTLA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-45S16160J6CTLA1T
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 166MHz, Cu 54 pin TSOP II RoHS, T&R | 0 |
|
$4.3400 / $6.2000 | Order Now |