Part Details for IS45S16160L-7TLA1 by Integrated Silicon Solution Inc
Overview of IS45S16160L-7TLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16160L-7TLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8527
|
Newark | Automotive (-40 To +85C), 256M, 3.3V, Sdram, 16Mx16, 143Mhz, 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS45S16160L-7TLA1 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $5.4700 | Buy Now |
DISTI #
706-IS45S16160L-7TLA1-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 108 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2251 | Buy Now |
DISTI #
870-IS45S16160L7TLA1
|
Mouser Electronics | Integrated Silicon Solution Inc Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS RoHS: Compliant | 0 |
|
$3.6600 / $5.1300 | Order Now |