Part Details for IS45S16320D-7BLA2 by Integrated Silicon Solution Inc
Overview of IS45S16320D-7BLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16320D-7BLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5327
|
Newark | Automotive (-40 To +105C), 512M, 3.3V, Sdram, 32Mx16, 143Mhz, 54 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS45S16320D-7BLA2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 | Buy Now |
DISTI #
IS45S16320D-7BLA2-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TFBGA Min Qty: 240 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$21.4913 | Buy Now |
DISTI #
IS45S16320D-7BLA2
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS45S16320D-7BLA2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-IS45S16320D7BLA2
|
Mouser Electronics | DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm) RoHS RoHS: Compliant | 0 |
|
$21.8800 | Order Now |
DISTI #
IS45S16320D-7BLA2
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS45S16320D-7BLA2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS45S16320D-7BLA2
|
Avnet Silica | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA (Alt: IS45S16320D-7BLA2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S16320D-7BLA2
IS45S16320D-7BLA2 CAD Models
IS45S16320D-7BLA2 Part Data Attributes:
|
IS45S16320D-7BLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16320D-7BLA2
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MMM, PITCH, LEAD FREE, MO-207, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS45S16320D-7BLA2
This table gives cross-reference parts and alternative options found for IS45S16320D-7BLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16320D-7BLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48V32M16LFFN-75 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 10 X 12.50 MM, VFBGA-54 | Micron Technology Inc | IS45S16320D-7BLA2 vs MT48V32M16LFFN-75 |
K4M511533E-YC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | IS45S16320D-7BLA2 vs K4M511533E-YC750 |
K4M511633E-PL1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS45S16320D-7BLA2 vs K4M511633E-PL1H0 |
K4M51163LC-BL1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS45S16320D-7BLA2 vs K4M51163LC-BL1H0 |
MT48H32M16LFBF-75LIT | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 | Micron Technology Inc | IS45S16320D-7BLA2 vs MT48H32M16LFBF-75LIT |
K4M511533E-PL1L0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS45S16320D-7BLA2 vs K4M511533E-PL1L0 |
K4M51163PC-BG750JR | Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS45S16320D-7BLA2 vs K4M51163PC-BG750JR |
MT48V32M16LFFN-6A | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 10 X 12.50 MM, VFBGA-54 | Micron Technology Inc | IS45S16320D-7BLA2 vs MT48V32M16LFFN-6A |
K4M511633C-RL1L0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | IS45S16320D-7BLA2 vs K4M511633C-RL1L0 |
K4S511533F-YF750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | IS45S16320D-7BLA2 vs K4S511533F-YF750 |