Part Details for IS45S32160F-7TLA2 by Integrated Silicon Solution Inc
Overview of IS45S32160F-7TLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S32160F-7TLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS45S32160F-7TLA2
|
Avnet Silica | DRAM Chip SDRAM 512M-Bit 16M X 32 3.3V 86-Pin TSOP-II (Alt: IS45S32160F-7TLA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S32160F-7TLA2
IS45S32160F-7TLA2 CAD Models
IS45S32160F-7TLA2 Part Data Attributes
|
IS45S32160F-7TLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S32160F-7TLA2
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS45S32160F-7TLA2
This table gives cross-reference parts and alternative options found for IS45S32160F-7TLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S32160F-7TLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S32160F-7BLA2-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | IS45S32160F-7TLA2 vs IS45S32160F-7BLA2-TR |
SCE33S512320AE-6BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S32160F-7TLA2 vs SCE33S512320AE-6BX |
IS42SM32160E-75BLI | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS45S32160F-7TLA2 vs IS42SM32160E-75BLI |
SCE33S512320AF-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S32160F-7TLA2 vs SCE33S512320AF-75BX |
SCE33S512320AE-75BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S32160F-7TLA2 vs SCE33S512320AE-75BA2 |
IS45VM32160E-6BLI | Synchronous DRAM, 16MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS45S32160F-7TLA2 vs IS45VM32160E-6BLI |
SCB33S512320AE-6BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S32160F-7TLA2 vs SCB33S512320AE-6BA2 |
SCE33S512320AE-6EBI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S32160F-7TLA2 vs SCE33S512320AE-6EBI |
SCE33S512320AE-75B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S32160F-7TLA2 vs SCE33S512320AE-75B |
SCE33S512320AF-75BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S32160F-7TLA2 vs SCE33S512320AF-75BI |