Memory
IS45VM16800E-75BLA1
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54

Overview of IS45VM16800E-75BLA1 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS45VM16800E-75BLA1 by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS45VM16800E-75BLA1-ND
DigiKey IC DRAM 128MBIT PAR 54TFBGA Lead time: 12 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for IS45VM16800E-75BLA1 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS45VM16800E-75BLA1 by Integrated Silicon Solution Inc

IS45VM16800E-75BLA1
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA54,9X9,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
S-PBGA-B54
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA54,9X9,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.000015 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS45VM16800E-75BLA1
    Integrated Silicon Solution Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54
    VS

Alternate Parts for IS45VM16800E-75BLA1

This table gives cross-reference parts and alternative options found for IS45VM16800E-75BLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45VM16800E-75BLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48H8M16LFB4-75:K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, GREEN, PLASTIC, VFBGA-54 Micron Technology Inc IS45VM16800E-75BLA1 vs MT48H8M16LFB4-75:K
IS42VM16800E-75BLI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 Integrated Silicon Solution Inc IS45VM16800E-75BLA1 vs IS42VM16800E-75BLI
IS42VM16800E-75BL Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 Integrated Silicon Solution Inc IS45VM16800E-75BLA1 vs IS42VM16800E-75BL
Part Number Description Manufacturer Compare
IS42VM16800E-75BL Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 Integrated Silicon Solution Inc IS45VM16800E-75BLA1 vs IS42VM16800E-75BL
MT48H8M16LFB4-75:K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, GREEN, PLASTIC, VFBGA-54 Micron Technology Inc IS45VM16800E-75BLA1 vs MT48H8M16LFB4-75:K
IS42VM16800E-75BLI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 Integrated Silicon Solution Inc IS45VM16800E-75BLA1 vs IS42VM16800E-75BLI
W987D6HBGX6E Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Winbond Electronics Corp IS45VM16800E-75BLA1 vs W987D6HBGX6E
W987D6HBGX7G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Winbond Electronics Corp IS45VM16800E-75BLA1 vs W987D6HBGX7G
HYB18L128160BC-7.5 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, PLASTIC, VFBGA-54 Qimonda AG IS45VM16800E-75BLA1 vs HYB18L128160BC-7.5
W987D6HBGX6I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Winbond Electronics Corp IS45VM16800E-75BLA1 vs W987D6HBGX6I
W987D6HBGX7E Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Winbond Electronics Corp IS45VM16800E-75BLA1 vs W987D6HBGX7E

Related Parts for IS45VM16800E-75BLA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS45VM16800E-75BLA1 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS45VM16800E-75BLA1 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS45VM16800E-75BLA1 would you like to use for your alert(s)?
  • Please alert me when IS45VM16800E-75BLA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS45VM16800E-75BLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS45VM16800E-75BLA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS45VM16800E-75BLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS45VM16800E-75BLA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS45VM16800E-75BLA1 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: