Part Details for IS46DR16160B-3DBLA1-TR by Integrated Silicon Solution Inc
Overview of IS46DR16160B-3DBLA1-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Renewable Energy
Price & Stock for IS46DR16160B-3DBLA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5356
|
Newark | Automotive (Tc: -40 To +95C), 256M, 1.8V, Ddr2, 16Mx16, 267Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm), Rohs, T&r |Integrated Silicon Solution (Issi) IS46DR16160B-3DBLA1-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 | Buy Now |
DISTI #
IS46DR16160B-3DBLA1-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 84TWBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3049 | Buy Now |
DISTI #
IS46DR16160B-3DBLA
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256M-Bit 16M x 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS46DR16160B-3DBLA) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7375 / $4.5747 | Buy Now |
DISTI #
870-46DR16160B3BLA1T
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 256M, 1.8V, DDR2, 16Mx16, 267Mhz a. CL5, 84 ball BGA (8mmx12.5mm), RoHS, T&R RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
IS46DR16160B-3DBLA
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256M-Bit 16M x 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS46DR16160B-3DBLA) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7375 / $4.5747 | Buy Now |
Part Details for IS46DR16160B-3DBLA1-TR
IS46DR16160B-3DBLA1-TR CAD Models
IS46DR16160B-3DBLA1-TR Part Data Attributes:
|
IS46DR16160B-3DBLA1-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16160B-3DBLA1-TR
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |