Part Details for IS46DR16320D-3DBLA2 by Integrated Silicon Solution Inc
Overview of IS46DR16320D-3DBLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46DR16320D-3DBLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2274
|
Newark | Automotive (Tc: -40 To +105C), 512M, 1.8V, Ddr2, 32Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS46DR16320D-3DBLA2 RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 | Buy Now |
DISTI #
IS46DR16320D-3DBLA2-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TWBGA Min Qty: 209 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$6.9074 | Buy Now |
DISTI #
IS46DR16320D-3DBLA
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512Mbit 32M X 16 1.8V 84-Pin TWBGA - Bulk (Alt: IS46DR16320D-3DBLA) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3254 | Buy Now |
DISTI #
870-46DR16320D3DBLA2
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz a. CL5, 84 ball BGA (8mmx12.5mm) RoHS RoHS: Compliant | 0 |
|
$6.3400 / $6.6000 | Order Now |
|
Quest Components | DDR2 DRAM, 32MX16, 0.45NS, CMOS, PBGA84 | 3259 |
|
$5.8500 / $11.7000 | Buy Now |
DISTI #
IS46DR16320D-3DBLA2
|
Avnet Silica | (Alt: IS46DR16320D-3DBLA2) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46DR16320D-3DBLA2
IS46DR16320D-3DBLA2 CAD Models
IS46DR16320D-3DBLA2 Part Data Attributes
|
IS46DR16320D-3DBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16320D-3DBLA2
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, LEAD FREE, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS46DR16320D-3DBLA2
This table gives cross-reference parts and alternative options found for IS46DR16320D-3DBLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46DR16320D-3DBLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46DR16320D-3DBA2 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, TWBGA-84 | Integrated Silicon Solution Inc | IS46DR16320D-3DBLA2 vs IS46DR16320D-3DBA2 |