IS46DR81280B-3DBLA2
Integrated Silicon Solution Inc
Description: DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84

Overview of IS46DR81280B-3DBLA2 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IS46DR81280B-3DBLA2 by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS46DR81280B-3DBLA2-ND
DigiKey IC DRAM 1GBIT PARALLEL 60TWBGA Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # IS46DR81280B-3DBLA
Avnet Americas DRAM Chip DDR2 SDRAM 1G-Bit 128M x 8 1.8V 60-Pin TWBGA - Bulk (Alt: IS46DR81280B-3DBLA) RoHS: Not Compliant Min Qty: 242 Package Multiple: 242 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for IS46DR81280B-3DBLA2 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS46DR81280B-3DBLA2 by Integrated Silicon Solution Inc

IS46DR81280B-3DBLA2
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA, BGA60,9X11,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
Length
12.5 mm
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Supply Current-Max
0.27 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS46DR81280B-3DBLA2
    Integrated Silicon Solution Inc
    DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84
    VS

Related Parts for IS46DR81280B-3DBLA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS46DR81280B-3DBLA2 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS46DR81280B-3DBLA2 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS46DR81280B-3DBLA2 would you like to use for your alert(s)?
  • Please alert me when IS46DR81280B-3DBLA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS46DR81280B-3DBLA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS46DR81280B-3DBLA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS46DR81280B-3DBLA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS46DR81280B-3DBLA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS46DR81280B-3DBLA2 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: