Part Details for IS46LQ16256AL-062TBLA1 by Integrated Silicon Solution Inc
Overview of IS46LQ16256AL-062TBLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46LQ16256AL-062TBLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0319
|
Newark | Automotive (Tc: -40 To +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 256Mx16, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs |Integrated Silicon Solution (Issi) IS46LQ16256AL-062TBLA1 Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $13.4600 | Buy Now |
DISTI #
706-IS46LQ16256AL-062TBLA1-ND
|
DigiKey | Automotive (Tc: -40 to +95C), 4G Min Qty: 136 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4561 | Buy Now |
DISTI #
IS46LQ16256AL-062T
|
Avnet Americas | DRAM Chip Mobile LPDDR4X SDRAM 4Gbit 256M X 16 1.1V/1.8V 200-Pin TFBGA - Trays (Alt: IS46LQ16256AL-062T) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$12.0125 / $14.7033 | Buy Now |
DISTI #
870-16256AL062TBLA1
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS RoHS: Compliant | 0 |
|
$13.6500 / $14.0400 | Order Now |
DISTI #
IS46LQ16256AL-062T
|
Avnet Americas | DRAM Chip Mobile LPDDR4X SDRAM 4Gbit 256M X 16 1.1V/1.8V 200-Pin TFBGA - Trays (Alt: IS46LQ16256AL-062T) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$12.0125 / $14.7033 | Buy Now |