Part Details for IS46LQ32256BL-062BLA2-TR by Integrated Silicon Solution Inc
Overview of IS46LQ32256BL-062BLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46LQ32256BL-062BLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7900
|
Newark | Automotive (Tc: -40 To +105C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 256Mx32, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS46LQ32256BL-062BLA2-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.8500 | Buy Now |
DISTI #
IS46LQ32256BL-062B
|
Avnet Americas | DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 1.6 GHz, 200 Pins, TFBGA - Tape and Reel (Alt: IS46LQ32256BL-062B) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$19.8000 / $24.2352 | Buy Now |
DISTI #
870-32256BL062BLA2TR
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R RoHS: Compliant | 0 |
|
$19.8000 | Order Now |
DISTI #
IS46LQ32256BL-062B
|
Avnet Americas | DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 1.6 GHz, 200 Pins, TFBGA - Tape and Reel (Alt: IS46LQ32256BL-062B) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$19.8000 / $24.2352 | Buy Now |
DISTI #
IS46LQ32256BL-062BLA2-TR
|
Avnet Asia | DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 1.6 GHz, 200 Pins, TFBGA (Alt: IS46LQ32256BL-062BLA2-TR) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |