Part Details for IS46LR16160G-6BLA2-TR by Integrated Silicon Solution Inc
Overview of IS46LR16160G-6BLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS46LR16160G-6BLA2-TR
IS46LR16160G-6BLA2-TR CAD Models
IS46LR16160G-6BLA2-TR Part Data Attributes
|
IS46LR16160G-6BLA2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LR16160G-6BLA2-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS46LR16160G-6BLA2-TR
This table gives cross-reference parts and alternative options found for IS46LR16160G-6BLA2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46LR16160G-6BLA2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46LR16160G-6BLA2 | DDR DRAM, 16MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS46LR16160G-6BLA2-TR vs IS46LR16160G-6BLA2 |
IS46LR16160G-6BLA1 | DDR DRAM, 16MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS46LR16160G-6BLA2-TR vs IS46LR16160G-6BLA1 |