Part Details for IS46QR81024A-075VBLA2 by Integrated Silicon Solution Inc
Overview of IS46QR81024A-075VBLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46QR81024A-075VBLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4839
|
Newark | Automotive (Tc: -40 To +105C), 8G, 1.2V, Ddr4, 1Mx8, 2666Mt/S @ 19-19-19, 78 Ball Bga (10Mm X14Mm) Rohs, It |Integrated Silicon Solution (Issi) IS46QR81024A-075VBLA2 RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7500 / $51.2200 | Buy Now |
DISTI #
706-IS46QR81024A-075VBLA2-ND
|
DigiKey | IC DRAM 8GBIT PAR 78TWBGA Min Qty: 136 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5085 | Buy Now |
DISTI #
IS46QR81024A-075VB
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 1G X 8 1.2V 78-Pin TWBGA - Trays (Alt: IS46QR81024A-075VB) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$46.6182 | Buy Now |
DISTI #
870-QR81024A075VBLA2
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 1Mx8, 2666MT/s a. 19-19-19, 78 ball BGA (10mm x14mm) RoHS, IT RoHS: Compliant | 0 |
|
$48.0600 | Order Now |
Part Details for IS46QR81024A-075VBLA2
IS46QR81024A-075VBLA2 CAD Models
IS46QR81024A-075VBLA2 Part Data Attributes
|
IS46QR81024A-075VBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46QR81024A-075VBLA2
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-23 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |