Part Details for IS46R16320D-6TLA2 by Integrated Silicon Solution Inc
Overview of IS46R16320D-6TLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46R16320D-6TLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS46R16320D-6TLA2-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 108 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.2291 | Buy Now |
DISTI #
IS46R16320D-6TLA2
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP-II - Bulk (Alt: IS46R16320D-6TLA2) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS46R16320D-6TLA2
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP-II - Bulk (Alt: IS46R16320D-6TLA2) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS46R16320D-6TLA2
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP-II (Alt: IS46R16320D-6TLA2) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46R16320D-6TLA2
IS46R16320D-6TLA2 CAD Models
IS46R16320D-6TLA2 Part Data Attributes:
|
IS46R16320D-6TLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46R16320D-6TLA2
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS46R16320D-6TLA2
This table gives cross-reference parts and alternative options found for IS46R16320D-6TLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46R16320D-6TLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDD5108AFTA-5BTI-E | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Elpida Memory Inc | IS46R16320D-6TLA2 vs EDD5108AFTA-5BTI-E |
HY5DU121622DLTP-L | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | IS46R16320D-6TLA2 vs HY5DU121622DLTP-L |
HY5DU121622DLTP-K | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | IS46R16320D-6TLA2 vs HY5DU121622DLTP-K |
V58C2512164SBLE75 | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | IS46R16320D-6TLA2 vs V58C2512164SBLE75 |
HY5DU121622DT-JI | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | IS46R16320D-6TLA2 vs HY5DU121622DT-JI |
HY5DU121622BTP-H | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | IS46R16320D-6TLA2 vs HY5DU121622BTP-H |
HYB25D512160CE-5 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | Qimonda AG | IS46R16320D-6TLA2 vs HYB25D512160CE-5 |
HY5DU121622BLTP-J | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | IS46R16320D-6TLA2 vs HY5DU121622BLTP-J |
HY5DU121622DTP-D43I | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | IS46R16320D-6TLA2 vs HY5DU121622DTP-D43I |
HYB25D512160AEL-7 | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | Infineon Technologies AG | IS46R16320D-6TLA2 vs HYB25D512160AEL-7 |