Part Details for IS46TR16128C-125KBLA25 by Integrated Silicon Solution Inc
Overview of IS46TR16128C-125KBLA25 by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46TR16128C-125KBLA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0315
|
Newark | Automotive (Tc: -40 To +115C), 2G, 1.5V, Ddr3, 128Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs |Integrated Silicon Solution (Issi) IS46TR16128C-125KBLA25 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $7.1000 | Buy Now |
DISTI #
706-IS46TR16128C-125KBLA25-ND
|
DigiKey | Automotive (Tc: -40 to +115C), 2 Min Qty: 190 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1339 | Buy Now |
DISTI #
IS46TR16128C-125KB
|
Avnet Americas | AUTOMOTIVE (TC: -40 TO +115C), 2G, 1.5V, DDR3, 128MX16, 1600MT/S @ 11-11-11, 96 BALL BGA (9MM X13MM) ROHS - Trays (Alt: IS46TR16128C-125KB) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5125 / $6.7473 | Buy Now |
DISTI #
870-16128C-125KBLA25
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +115C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS | 0 |
|
$6.3400 / $8.6000 | Order Now |