Part Details for IS46TR16128CL-125KBLA2-TR by Integrated Silicon Solution Inc
Overview of IS46TR16128CL-125KBLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46TR16128CL-125KBLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1443
|
Newark | Automotive (Tc: -40 To +105C), 2G, 1.35V, Ddr3, 128Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS46TR16128CL-125KBLA2-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3000 | Buy Now |
DISTI #
IS46TR16128CL-125KBLA2-TR-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3633 | Buy Now |
DISTI #
IS46TR16128CL-125K
|
Avnet Americas | AUTOMOTIVE (TC: -40 TO +105C), 2G, 1.35V, DDR3, 128MX16, 1600MT/S @ 11-11-11, 96 BALL BGA (9MM X13MM) ROHS, T&R - Tape and Reel (Alt: IS46TR16128CL-125K) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.7706 | Buy Now |
DISTI #
870-T16128CL125KBA2T
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R RoHS: Compliant | 0 |
|
$6.9800 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$4.9219 / $7.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$4.9219 / $7.8750 | Buy Now |
|
Quest Components | 60 |
|
$7.0875 / $10.5000 | Buy Now | |
|
Quest Components | 30 |
|
$7.8750 / $10.5000 | Buy Now |