Part Details for IS46TR16512B-125KBLA1-TR by Integrated Silicon Solution Inc
Overview of IS46TR16512B-125KBLA1-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46TR16512B-125KBLA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3823
|
Newark | Automotive (Tc: -40 To +95C), 8G, 1.5V, Ddr3, 512Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS46TR16512B-125KBLA1-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.5000 | Buy Now |
DISTI #
706-IS46TR16512B-125KBLA1-TR-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96TWBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0078 | Buy Now |
DISTI #
IS46TR16512B-125KB
|
Avnet Americas | Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R - Tape and Reel (Alt: IS46TR16512B-125KB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$19.4076 | Buy Now |
DISTI #
870-46T16512B12KBA1T
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R RoHS: Compliant | 0 |
|
$19.4200 | Order Now |
DISTI #
IS46TR16512B-125KBLA1-TR
|
Avnet Silica | Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R (Alt: IS46TR16512B-125KBLA1-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46TR16512B-125KBLA1-TR
IS46TR16512B-125KBLA1-TR CAD Models
IS46TR16512B-125KBLA1-TR Part Data Attributes
|
IS46TR16512B-125KBLA1-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS46TR16512B-125KBLA1-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |