Part Details for IS46TR16640CL-107MBLA2-TR by Integrated Silicon Solution Inc
Overview of IS46TR16640CL-107MBLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46TR16640CL-107MBLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8904
|
Newark | Automotive (Tc: -40 To +105C), 1G, 1.35V, Ddr3, 64Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS46TR16640CL-107MBLA2-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
706-IS46TR16640CL-107MBLA2-TR-ND
|
DigiKey | IC DRAM 1GBIT PAR 96TWBGA Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8083 | Buy Now |
DISTI #
IS46TR16640CL-107M
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin BGA T/R - Tape and Reel (Alt: IS46TR16640CL-107M) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3756 | Buy Now |
DISTI #
870-6TRC107MBLA2TR
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s a. 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R | 0 |
|
$3.4800 | Order Now |