Part Details for IS46TR16K01S2AL-125KBLA1 by Integrated Silicon Solution Inc
Overview of IS46TR16K01S2AL-125KBLA1 by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46TR16K01S2AL-125KBLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS46TR16K01S2AL-125KBLA1-ND
|
DigiKey | Automotive (Tc: -40 to +95C), 16 Min Qty: 136 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6588 | Buy Now |
DISTI #
IS46TR16K01S2AL-125KBLA1
|
Avnet Americas | DRAM Chip DDR3 SDRAM 16Gbit 1G X 16 1.5V 96-Pin BGA - Trays (Alt: IS46TR16K01S2AL-125KBLA1) Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$31.1250 / $38.0970 | Buy Now |
DISTI #
870-6K01S2AL125KBLA1
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 16G, 1.35V, DDR3L, 1Gx16,1600MT/s a. 11-11-11, 96 ball BGA (10mm x 14.5mm) RoHS RoHS: Compliant | 0 |
|
$33.2100 | Order Now |
DISTI #
IS46TR16K01S2AL-125KBLA1
|
Avnet Americas | DRAM Chip DDR3 SDRAM 16Gbit 1G X 16 1.5V 96-Pin BGA - Trays (Alt: IS46TR16K01S2AL-125KBLA1) Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$31.1250 / $38.0970 | Buy Now |
DISTI #
IS46TR16K01S2AL-125KBLA1
|
Avnet Americas | DRAM Chip DDR3 SDRAM 16Gbit 1G X 16 1.5V 96-Pin BGA - Trays (Alt: IS46TR16K01S2AL-125KBLA1) Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$31.1250 / $38.0970 | Buy Now |
Part Details for IS46TR16K01S2AL-125KBLA1
IS46TR16K01S2AL-125KBLA1 CAD Models
IS46TR16K01S2AL-125KBLA1 Part Data Attributes
|
IS46TR16K01S2AL-125KBLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46TR16K01S2AL-125KBLA1
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-07-17 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.068 A | |
Standby Voltage-Min | 1.283 V | |
Supply Current-Max | 0.262 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |