Part Details for IS49RL18320-107EBL by Integrated Silicon Solution Inc
Overview of IS49RL18320-107EBL by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS49RL18320-107EBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-S49RL18320107EBL
|
Mouser Electronics | DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 933Mhz, tRC=8ns, RoHS RoHS: Compliant | 0 |
|
$66.0900 | Order Now |
Part Details for IS49RL18320-107EBL
IS49RL18320-107EBL CAD Models
IS49RL18320-107EBL Part Data Attributes
|
IS49RL18320-107EBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49RL18320-107EBL
Integrated Silicon Solution Inc
DDR DRAM, 32MX18, 8ns, CMOS, PBGA168, LEAD FREE, FBGA-168
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA168,13X13,40 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 20 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 8 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | S-PBGA-B168 | |
Length | 13.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA168,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.125 A | |
Supply Current-Max | 2.89 mA | |
Supply Voltage-Max (Vsup) | 1.42 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13.5 mm |
Alternate Parts for IS49RL18320-107EBL
This table gives cross-reference parts and alternative options found for IS49RL18320-107EBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49RL18320-107EBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS49RL18320-093EBLI | DDR DRAM, 32MX18, 8ns, CMOS, PBGA168, LEAD FREE, FBGA-168 | Integrated Silicon Solution Inc | IS49RL18320-107EBL vs IS49RL18320-093EBLI |
IS49RL18320-107EBLI | DDR DRAM, 32MX18, 8ns, CMOS, PBGA168, LEAD FREE, FBGA-168 | Integrated Silicon Solution Inc | IS49RL18320-107EBL vs IS49RL18320-107EBLI |
IS49RL18320-093EBL | DDR DRAM, 32MX18, 8ns, CMOS, PBGA168, LEAD FREE, FBGA-168 | Integrated Silicon Solution Inc | IS49RL18320-107EBL vs IS49RL18320-093EBL |