Part Details for IS61C1024-15T by Integrated Silicon Solution Inc
Overview of IS61C1024-15T by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61C1024-15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 11086 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 10680 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 40 |
|
$3.4788 / $5.2182 | Buy Now |
Part Details for IS61C1024-15T
IS61C1024-15T CAD Models
IS61C1024-15T Part Data Attributes
|
IS61C1024-15T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024-15T
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS61C1024-15T
This table gives cross-reference parts and alternative options found for IS61C1024-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C109-15ZI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | IS61C1024-15T vs CY7C109-15ZI |
CY7C109-15ZCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | IS61C1024-15T vs CY7C109-15ZCT |
CY7C109B-15ZIT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | IS61C1024-15T vs CY7C109B-15ZIT |
CY7C109BN-15ZXCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | IS61C1024-15T vs CY7C109BN-15ZXCT |
CY7C109B-15ZC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | IS61C1024-15T vs CY7C109B-15ZC |
IS61C1024L-15TI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS61C1024-15T vs IS61C1024L-15TI |
AS7C1024B-15TCN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Alliance Semiconductor Corporation | IS61C1024-15T vs AS7C1024B-15TCN |
IS61C1024-15TI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS61C1024-15T vs IS61C1024-15TI |
FT7C109-15ZC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Force Technologies Ltd | IS61C1024-15T vs FT7C109-15ZC |
AS7C1024B-15TIN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Alliance Semiconductor Corporation | IS61C1024-15T vs AS7C1024B-15TIN |