Part Details for IS61VPS204836B-200M3L by Integrated Silicon Solution Inc
Overview of IS61VPS204836B-200M3L by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VPS204836B-200M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61VPS204836B-200M3L
|
Avnet Asia | SRAMs (synchronous) (Alt: IS61VPS204836B-200M3L) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS61VPS204836B-200M3L
IS61VPS204836B-200M3L CAD Models
IS61VPS204836B-200M3L Part Data Attributes
|
IS61VPS204836B-200M3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS204836B-200M3L
Integrated Silicon Solution Inc
Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, LFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 15 mm |
Alternate Parts for IS61VPS204836B-200M3L
This table gives cross-reference parts and alternative options found for IS61VPS204836B-200M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS204836B-200M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VPS204836B-200B3L | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200B3L |
IS61VPS204836B-200B3LI | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200B3LI |
IS61VPS204836B-200B2 | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200B2 |
IS61VPS204836B-200B2LI | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200B2LI |
IS61VPS204836B-200M3I | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200M3I |
IS61VPS204836B-200B2L | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200B2L |
IS61VPS204836B-200B3 | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200B3 |
IS61VPS204836B-200B2I | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200B2I |
IS61VPS204836B-200TQL | Cache SRAM, 2MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200TQL |
IS61VPS204836B-200M3 | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200M3L vs IS61VPS204836B-200M3 |