Part Details for IS62C256-70UI by Integrated Silicon Solution Inc
Overview of IS62C256-70UI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C256-70UI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 32K X 8 STANDARD SRAM, 70 ns, 28 Pin Plastic SMT | 213 |
|
$1.7612 / $3.8080 | Buy Now |
|
Quest Components | 32K X 8 STANDARD SRAM, 70 ns, 28 Pin Plastic SMT | 1 |
|
$7.7148 | Buy Now |
Part Details for IS62C256-70UI
IS62C256-70UI CAD Models
IS62C256-70UI Part Data Attributes
|
IS62C256-70UI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C256-70UI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8448 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for IS62C256-70UI
This table gives cross-reference parts and alternative options found for IS62C256-70UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256-70UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62256BLLJ-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | IS62C256-70UI vs HY62256BLLJ-70 |
HY62CT08081E-DG70I | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | IS62C256-70UI vs HY62CT08081E-DG70I |
GM76C256BLR-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | IS62C256-70UI vs GM76C256BLR-70 |
GM76C256CLLFW-70/E | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | IS62C256-70UI vs GM76C256CLLFW-70/E |
P4C1256L-70SMBLF | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | IS62C256-70UI vs P4C1256L-70SMBLF |
TC55257DFTRI-70L | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, TSOP-28, Static RAM | Toshiba America Electronic Components | IS62C256-70UI vs TC55257DFTRI-70L |
HY62256ALLJ-70I | Standard SRAM, 32KX8, 70ns, CMOS | SK Hynix Inc | IS62C256-70UI vs HY62256ALLJ-70I |
IS62C256-70U | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256-70UI vs IS62C256-70U |
P4C1256L-70SCLF | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | IS62C256-70UI vs P4C1256L-70SCLF |
SRM2B256SLMT70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP2-28 | Seiko Epson Corporation | IS62C256-70UI vs SRM2B256SLMT70 |