Part Details for IS62WV20488BLL-25TLI by Integrated Silicon Solution Inc
Overview of IS62WV20488BLL-25TLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV20488BLL-25TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6358
|
Newark | 16Mb, Low Power/Power Saver,async,2Mb X 8,2.4V-3.6V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62WV20488BLL-25TLI Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $16.8000 | Buy Now |
DISTI #
IS62WV20488BLL-25TLI-ND
|
DigiKey | IC SRAM 16MBIT PAR 44TSOP II Min Qty: 135 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.7642 | Buy Now |
DISTI #
IS62WV20488BLL-25TLI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 25ns 44-Pin TSOP-II - Bulk (Alt: IS62WV20488BLL-25TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 / $18.3600 | Buy Now |
DISTI #
870-62WV20488B25TLI
|
Mouser Electronics | SRAM 16Mb, Low Power/Power Saver,Async,2Mb x 8,2.4v-3.6v, 44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$16.9600 / $21.8600 | Order Now |
DISTI #
IS62WV20488BLL-25TLI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 25ns 44-Pin TSOP-II - Bulk (Alt: IS62WV20488BLL-25TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 / $18.3600 | Buy Now |
DISTI #
62WV20488BLL-25TLI
|
TME | IC: SRAM memory, 16MbSRAM, 2048x8bit, 2.4÷3.6V, 25ns, TSOP44 II Min Qty: 1 | 0 |
|
$19.4000 / $22.5000 | RFQ |
DISTI #
IS62WV20488BLL-25TLI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 25ns 44-Pin TSOP-II - Bulk (Alt: IS62WV20488BLL-25TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 / $18.3600 | Buy Now |
DISTI #
IS62WV20488BLL-25TLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 25ns 44-Pin TSOP-II (Alt: IS62WV20488BLL-25TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV20488BLL-25TLI
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 25ns 44-Pin TSOP-II (Alt: IS62WV20488BLL-25TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV20488BLL-25TLI
IS62WV20488BLL-25TLI CAD Models
IS62WV20488BLL-25TLI Part Data Attributes
|
IS62WV20488BLL-25TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV20488BLL-25TLI
Integrated Silicon Solution Inc
Standard SRAM, 2MX8, 25ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS62WV20488BLL-25TLI
This table gives cross-reference parts and alternative options found for IS62WV20488BLL-25TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV20488BLL-25TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV20488BLL-25TI | 2MX8 STANDARD SRAM, 25ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV20488BLL-25TLI vs IS62WV20488BLL-25TI |