Part Details for IS66WV51216DBLL-55TLI-TR by Integrated Silicon Solution Inc
Overview of IS66WV51216DBLL-55TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WV51216DBLL-55TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS66WV51216DBLL-55TLI-TR-ND
|
DigiKey | IC PSRAM 8MBIT PAR 44TSOP II Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | IC PSRAM 8MBIT 55NS 44TSOP | 15400 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for IS66WV51216DBLL-55TLI-TR
IS66WV51216DBLL-55TLI-TR CAD Models
IS66WV51216DBLL-55TLI-TR Part Data Attributes
|
IS66WV51216DBLL-55TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV51216DBLL-55TLI-TR
Integrated Silicon Solution Inc
Application Specific SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSOP44,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS66WV51216DBLL-55TLI-TR
This table gives cross-reference parts and alternative options found for IS66WV51216DBLL-55TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV51216DBLL-55TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WV51216DBLL-55TLI | Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS66WV51216DBLL-55TLI-TR vs IS66WV51216DBLL-55TLI |
IS66WV51216BLL-55TLI | Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Integrated Silicon Solution Inc | IS66WV51216DBLL-55TLI-TR vs IS66WV51216BLL-55TLI |