Filter Your Search
1 - 1 of 1 results
|
IS66WV51216DBLL-55TLI-TR
Integrated Silicon Solution Inc
|
$2.6406 | Yes | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | 28 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 |