-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL1208IB8Z-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 100 Lead time: 18 Weeks Container: Tube |
3440 In Stock |
|
$1.3962 / $2.1271 | Buy Now |
DISTI #
ISL1208IB8Z
|
Avnet Americas | Real Time Clock Serial 2Byte 8-Pin SOIC - Rail/Tube (Alt: ISL1208IB8Z) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 693200 Factory Stock |
|
$1.3716 / $1.5660 | Buy Now |
DISTI #
968-ISL1208IB8Z
|
Mouser Electronics | Real Time Clock I2C REAL TIME CLOCK/ CALENDAR 8LD RoHS: Compliant | 980 |
|
$1.3900 / $2.6200 | Buy Now |
|
Future Electronics | ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 970Tube |
|
$1.4100 / $1.6100 | Buy Now |
|
Future Electronics | ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.3600 / $1.5500 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 100 Container: Tube | 3440 |
|
$1.3962 / $2.1271 | Buy Now |
DISTI #
ISL1208IB8Z
|
Avnet Americas | Real Time Clock Serial 2Byte 8-Pin SOIC - Rail/Tube (Alt: ISL1208IB8Z) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 693200 Factory Stock |
|
$1.3716 / $1.5660 | Buy Now |
DISTI #
ISL1208IB8Z
|
TME | IC: RTC circuit, 2-wire,I2C, 2BSRAM, SO8, 2.7÷5.5V Min Qty: 1 | 0 |
|
$1.8000 / $2.5200 | RFQ |
|
Ameya Holding Limited | Min Qty: 100 | 1390 |
|
$2.3245 / $2.6627 | Buy Now |
DISTI #
ISL1208IB8Z
|
Avnet Americas | Real Time Clock Serial 2Byte 8-Pin SOIC - Rail/Tube (Alt: ISL1208IB8Z) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 693200 Factory Stock |
|
$1.3716 / $1.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1208IB8Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1208IB8Z
Renesas Electronics Corporation
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for ISL1208IB8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1208IB8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL1208IB8Z | I2C® Real Time Clock/Calendar, Low Power RTC with Battery Backed SRAM; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL1208IB8Z vs ISL1208IB8Z |
ISL1208IB8Z-T7A | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Reel | Renesas Electronics Corporation | ISL1208IB8Z vs ISL1208IB8Z-T7A |
ISL1208IB8-TK | 1 TIMER(S), REAL TIME CLOCK, PDSO8, SOIC-8 | Intersil Corporation | ISL1208IB8Z vs ISL1208IB8-TK |
ISL1208IB8-TK | Real Time Clock | Renesas Electronics Corporation | ISL1208IB8Z vs ISL1208IB8-TK |