There are no models available for this part yet.
Overview of ISL267450IUZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL267450IUZ-T | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs | |
ISL267450IUZ | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs | |
ISL267450IUZ-T7A | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs |
CAD Models for ISL267450IUZ by Intersil Corporation
Part Data Attributes for ISL267450IUZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP, SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Conversion Time-Max
|
320 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Related Parts for ISL267450IUZ
-
ISL267450IUZ-T7AAnalog to Digital Converters
-
ISL59442IBMultiplexers or Switches
-
ISL6211CASwitching Regulator or Controllers
-
ISL28005FH100Z-T7Operational Amplifiers
-
ISL32437EIBZLine Driver or Receivers
-
ISL6121LIBZAPower Management Circuits
-
IRLML6402TRPBFPower Field-Effect Transistors
-
ISL28534FVZ-T13Instrumentation Amplifiers
-
ISL21009DFB850Z-TKVoltage References