Part Details for ISL6142CB by Intersil Corporation
Overview of ISL6142CB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6142CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for ISL6142CB
ISL6142CB CAD Models
ISL6142CB Part Data Attributes:
|
ISL6142CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6142CB
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012-AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6142CB
This table gives cross-reference parts and alternative options found for ISL6142CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6142CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6142IB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6142CB vs ISL6142IB |
ISL6142IB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6142CB vs ISL6142IB-T |
ISL6142CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6142CB vs ISL6142CB-T |
ISL6142CBZA | Negative Voltage Hot Plug Controller; SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6142CB vs ISL6142CBZA |
ISL6142CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6142CB vs ISL6142CB |
ISL6142CBZA-T | Negative Voltage Hot Plug Controller; SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6142CB vs ISL6142CBZA-T |
ISL6142IBZA | Negative Voltage Hot Plug Controller; SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6142CB vs ISL6142IBZA |