There are no models available for this part yet.
Overview of ISL78234AARZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78234AARZ-T | Renesas Electronics Corporation | 4A Compact Synchronous Buck Regulator | |
ISL78234AARZ-T7A | Renesas Electronics Corporation | 4A Compact Synchronous Buck Regulator | |
ISL78234AARZ | Renesas Electronics Corporation | 4A Compact Synchronous Buck Regulator |
Price & Stock for ISL78234AARZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC7851
|
Newark | Isl78234Aarz Auto 4A Synchronous Buck Regulators - 16 Lead 5/Tube Rohs Compliant: Yes |Renesas ISL78234AARZ RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now | |
DISTI #
ISL78234AARZ-ND
|
DigiKey | IC REG BUCK ADJ 4A 16WFQFN Min Qty: 600 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4203 | Buy Now | |
DISTI #
ISL78234AARZ
|
Avnet Americas | ISL78234AARZ AUTO 4A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Rail/Tube (Alt: ISL78234AARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 18360 Factory Stock |
|
$4.6200 | Buy Now | |
DISTI #
968-ISL78234AARZ
|
Mouser Electronics | Switching Voltage Regulators ISL78234AARZ Auto 4A Synchronous Buck Re RoHS: Compliant | 0 |
|
$3.2400 / $3.4200 | Order Now | |
Future Electronics | 16L QFN 5X5mm BODY, 0.8mm pitch(Punched RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$3.3600 | Buy Now | ||
Flip Electronics | Stock | 18360 |
|
RFQ |
CAD Models for ISL78234AARZ by Renesas Electronics Corporation
Part Data Attributes for ISL78234AARZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
WFQFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
16
|
Manufacturer Package Code
|
L16.5X5D
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks, 1 Day
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
PFM TECHNIQUE ALSO USED
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2350 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ISL78234AARZ
This table gives cross-reference parts and alternative options found for ISL78234AARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78234AARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78234AARZ-T7A | 4A Compact Synchronous Buck Regulator, WFQFN, /Reel | Renesas Electronics Corporation | ISL78234AARZ vs ISL78234AARZ-T7A |
Related Parts for ISL78234AARZ
-
ISL80015AIRZ-T7ASwitching Regulator or Controllers
-
ISL88694IH5Other Analog ICs
-
ISL78419ARZ-TPower Management Circuits
-
IRFBC30STRLPBFPower Field-Effect Transistors
-
ISL55100AEVAL3ZPeripheral Drivers
-
ISLA222S25IR1ZAnalog to Digital Converters
-
ISL28233FRZ-T7Operational Amplifiers
-
ISL9000AIRKCZLinear Regulator ICs
-
ISP1506ABSLine Driver or Receivers