Part Details for ISL84514IBZ by Intersil Corporation
Overview of ISL84514IBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL84514IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for ISL84514IBZ
ISL84514IBZ CAD Models
ISL84514IBZ Part Data Attributes
|
ISL84514IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84514IBZ
Intersil Corporation
Low-Voltage, Single Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL84514IBZ
This table gives cross-reference parts and alternative options found for ISL84514IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84514IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84514IBZ-T | Low-Voltage, Single Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL84514IBZ vs ISL84514IBZ-T |
MAX4514ESA+ | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84514IBZ vs MAX4514ESA+ |
MAX4514CSA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84514IBZ vs MAX4514CSA+T |
MAX4514CSA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84514IBZ vs MAX4514CSA+ |
ISL84514IBZ | Low-Voltage, Single Supply, SPST, Analog Switches, SOICN, /Tube | Renesas Electronics Corporation | ISL84514IBZ vs ISL84514IBZ |
MAX4514ESA+T | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84514IBZ vs MAX4514ESA+T |
ISL84514IB-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84514IBZ vs ISL84514IB-T |
ISL84514IB | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL84514IBZ vs ISL84514IB |
ISL84514IB | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84514IBZ vs ISL84514IB |
MAX4514CSA+T | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84514IBZ vs MAX4514CSA+T |