Part Details for ISL84515IH-T by Intersil Corporation
Overview of ISL84515IH-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ISL84515IH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST Analog Switch, 1 Channel, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5521 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for ISL84515IH-T
ISL84515IH-T CAD Models
ISL84515IH-T Part Data Attributes
|
ISL84515IH-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84515IH-T
Intersil Corporation
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ISL84515IH-T
This table gives cross-reference parts and alternative options found for ISL84515IH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84515IH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4515EUK+ | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84515IH-T vs MAX4515EUK+ |
MAX4515CUK+ | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | ISL84515IH-T vs MAX4515CUK+ |
MAX4515CUK+ | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C | Analog Devices Inc | ISL84515IH-T vs MAX4515CUK+ |
MAX4515EUK+ | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ISL84515IH-T vs MAX4515EUK+ |
MAX4515CUK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | ISL84515IH-T vs MAX4515CUK-T |
MAX4515EUK+T | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ISL84515IH-T vs MAX4515EUK+T |
MAX4515EUK | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84515IH-T vs MAX4515EUK |
MAX4515EUK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84515IH-T vs MAX4515EUK+T |
MAX4515EUK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84515IH-T vs MAX4515EUK-T |
MAX4515EUK | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | ISL84515IH-T vs MAX4515EUK |