Part Details for ISL84543CP by Intersil Corporation
Overview of ISL84543CP by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ISL84543CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST Analog Switch, 2 Func, 1 Channel, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for ISL84543CP
ISL84543CP CAD Models
ISL84543CP Part Data Attributes
|
ISL84543CP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84543CP
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ISL84543CP
This table gives cross-reference parts and alternative options found for ISL84543CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84543CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84543IPZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | ISL84543CP vs ISL84543IPZ |
ISL84543CPZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | ISL84543CP vs ISL84543CPZ |
MAX4543EPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84543CP vs MAX4543EPA |
MAX4543CPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84543CP vs MAX4543CPA |
MAX4543CPA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL84543CP vs MAX4543CPA |
MAX4543EPA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL84543CP vs MAX4543EPA |
ISL84543IP | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL84543CP vs ISL84543IP |