Part Details for ISL84684IR by Intersil Corporation
Overview of ISL84684IR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84684IRZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | |
ISL84684IRZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch |
Price & Stock for ISL84684IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPDT Analog Switch, 2 Func, 2 Channel, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3964 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for ISL84684IR
ISL84684IR CAD Models
ISL84684IR Part Data Attributes
|
ISL84684IR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84684IR
Intersil Corporation
DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.03 Ω | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL84684IR
This table gives cross-reference parts and alternative options found for ISL84684IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84684IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84684IR-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IR vs ISL84684IR-T |
ISL84684IRZ | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch; DFN10, MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84684IR vs ISL84684IRZ |
ISL84684IRZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IR vs ISL84684IRZ |
ISL84684IR | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IR vs ISL84684IR |
ISL84684IRZ-T | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch; DFN10, MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84684IR vs ISL84684IRZ-T |