-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6750
|
Newark | Analogue Mux, 8:1, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:0.85Ohm, Supply Voltage Range:1.6V To 3.6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Renesas ISL84781IVZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 639 |
|
$5.7600 / $7.4700 | Buy Now |
DISTI #
46W7373
|
Newark | Pb-Free Switch, 8:1 Mux, 0.3 Ohms, 1.65V To 3.6V, Ind, 16Tss/Tape & Reel Rohs Compliant: Yes |Renesas ISL84781IVZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL84781IVZ-T7ACT-ND
|
DigiKey | IC MUX 8:1 750MOHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2854 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
ISL84781IVZ-T7A
|
Avnet Americas | PB-FREE SWITCH 8:1 MUX 0.3 OHMS 1.65V TO 3.6V IND 16TSS - Tape and Reel (Alt: ISL84781IVZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 12000 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
968-ISL84781IVZ-T7A
|
Mouser Electronics | Multiplexer Switch ICs SWITCH, 8:1 MUX, 0. 3 OHMS, 1.65V TO 3.6 RoHS: Compliant | 997 |
|
$3.6900 / $6.5100 | Buy Now |
|
Future Electronics | Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 750MOHM 16TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2854 |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
ISL84781IVZ-T7A
|
Avnet Americas | PB-FREE SWITCH 8:1 MUX 0.3 OHMS 1.65V TO 3.6V IND 16TSS - Tape and Reel (Alt: ISL84781IVZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 12000 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
2544745RL
|
element14 Asia-Pacific | ANALOGUE MUX, 8:1, TSSOP-16 RoHS: Compliant Min Qty: 100 Container: Reel | 639 |
|
$4.1408 / $4.7313 | Buy Now |
DISTI #
2544745
|
element14 Asia-Pacific | ANALOGUE MUX, 8:1, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 639 |
|
$4.1408 / $6.3109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84781IVZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84781IVZ-T7A
Renesas Electronics Corporation
Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 0.85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 33 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |