Part Details for ISL8499IRTZ by Intersil Corporation
Overview of ISL8499IRTZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL8499IRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPDT, 4 Func, 1 Channel, CMOS, PQCC16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2569 |
|
$3.1300 / $3.6900 | Buy Now |
Part Details for ISL8499IRTZ
ISL8499IRTZ CAD Models
ISL8499IRTZ Part Data Attributes
|
ISL8499IRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8499IRTZ
Intersil Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TQFN, TSSOP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-WEED-2,TQFN-16 | |
Pin Count | 16, 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 58 ns | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL8499IRTZ
This table gives cross-reference parts and alternative options found for ISL8499IRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8499IRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8499IR | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | Rochester Electronics LLC | ISL8499IRTZ vs ISL8499IR |
ISL8499IRZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL8499IRTZ vs ISL8499IRZ-T |
ISL8499IRTZ | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-WEED-2,TQFN-16 | Rochester Electronics LLC | ISL8499IRTZ vs ISL8499IRTZ |
ISL8499IRZ-T | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-VEED-2, QFN-16 | Rochester Electronics LLC | ISL8499IRTZ vs ISL8499IRZ-T |
ISL8499IR-T | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | Intersil Corporation | ISL8499IRTZ vs ISL8499IR-T |
ISL8499IR | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | Intersil Corporation | ISL8499IRTZ vs ISL8499IR |
ISL8499IRZ | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL8499IRTZ vs ISL8499IRZ |