-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8566
|
Newark | Pb-Free Ldo W/Low Noise, High Psrr, Low Iq 1.2 X 1.0 Wlcsp,/Tape & Reel Rohs Compliant: Yes |Renesas ISL9021AIINZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 | Buy Now |
|
Flip Electronics | Stock | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9021AIINZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9021AIINZ-T
Renesas Electronics Corporation
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-BP | |
Pin Count | 4 | |
Manufacturer Package Code | W2X2.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.155 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.3594 V | |
Output Voltage1-Min | 3.2406 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.8% | |
Width | 0.975 mm |
This table gives cross-reference parts and alternative options found for ISL9021AIINZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9021AIINZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP150AUJZ-3.3-R7 | Ultralow Noise, 150 mA CMOS Linear Regulator | Analog Devices Inc | ISL9021AIINZ-T vs ADP150AUJZ-3.3-R7 |
ADP121-ACBZ33R7 | 150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP | Analog Devices Inc | ISL9021AIINZ-T vs ADP121-ACBZ33R7 |
LP5900TLX-3.3/NOPB | 150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | ISL9021AIINZ-T vs LP5900TLX-3.3/NOPB |
BH33RB1WGUT | Fixed Positive Standard Regulator, 3.3VCMOS, PBGA4, 1 X 1.04 MM, 0.60 MM HEIGHT,ROHS COMPLIANT, CSP-4 | ROHM Semiconductor | ISL9021AIINZ-T vs BH33RB1WGUT |
LP3993ITL-3.3 | 3.3V FIXED POSITIVE REGULATOR, PBGA4, MICRO, SMD-4 | Texas Instruments | ISL9021AIINZ-T vs LP3993ITL-3.3 |
LP5900TL-3.3/NOPB | 150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | ISL9021AIINZ-T vs LP5900TL-3.3/NOPB |
BH33RB1WGUT-E2 | Fixed Positive Standard Regulator, 3.3VCMOS, PBGA4, 1 X 1.04 MM, 0.60 MM HEIGHT,ROHS COMPLIANT, CSP-4 | ROHM Semiconductor | ISL9021AIINZ-T vs BH33RB1WGUT-E2 |
LP5900TLX-3.3/NOPB | 3.3V FIXED POSITIVE REGULATOR, PBGA4, 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | Rochester Electronics LLC | ISL9021AIINZ-T vs LP5900TLX-3.3/NOPB |
LP3993ITLX-3.3 | IC VREG 3.3 V FIXED POSITIVE REGULATOR, PBGA4, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | Texas Instruments | ISL9021AIINZ-T vs LP3993ITLX-3.3 |
ADP150ACBZ-3.3-R7 | Ultralow Noise, 150 mA CMOS Linear Regulator | Analog Devices Inc | ISL9021AIINZ-T vs ADP150ACBZ-3.3-R7 |