Part Details for ISLA214P13IRZ by Renesas Electronics Corporation
Overview of ISLA214P13IRZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ISLA214P13IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T1336
|
Newark | Single 14-Bit 130Msps Unbuffered Input, 72-Pin/Tray Rohs Compliant: Yes |Renesas ISLA214P13IRZ Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4900 | Buy Now |
DISTI #
ISLA214P13IRZ-ND
|
DigiKey | IC ADC 14BIT SAR 72QFN Min Qty: 40 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.2702 | Buy Now |
DISTI #
ISLA214P13IRZ
|
Avnet Silica | ADC Single Pipelined 130Msps 14-bit Parallel/LVDS 72-Pin QFN EP (Alt: ISLA214P13IRZ) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISLA214P13IRZ
ISLA214P13IRZ CAD Models
ISLA214P13IRZ Part Data Attributes:
|
ISLA214P13IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISLA214P13IRZ
Renesas Electronics Corporation
14-Bit, 130MSPS ADC, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HQCCN, LCC72,.39SQ,20 | |
Pin Count | 72 | |
Manufacturer Package Code | L72.10X10G | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | -2.1 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.015258% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 130 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 161 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |