Part Details for ISM20-1253BH-8.000MHZ by Abracon Corporation
Overview of ISM20-1253BH-8.000MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ISM20-1253BH-8.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM20-1253BH- 8.000 MHZ
|
Avnet Americas | Oscillator 8MHz 1.8V 15pF 4-Pin CSMD - Tape and Reel (Alt: ISM20-1253BH- 8.000 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM201253BH8000
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$0.8500 / $0.8670 | Order Now |
DISTI #
ISM20-1253BH- 8.000 MHZ
|
Avnet Americas | Oscillator 8MHz 1.8V 15pF 4-Pin CSMD - Tape and Reel (Alt: ISM20-1253BH- 8.000 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ISM20-1253BH-8.000MHZ
ISM20-1253BH-8.000MHZ CAD Models
ISM20-1253BH-8.000MHZ Part Data Attributes:
|
ISM20-1253BH-8.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM20-1253BH-8.000MHZ
Abracon Corporation
CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,54/42 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |