Filter Your Search
1 - 2 of 2 results
|
ISM20-1253BH-8.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | CMOS | GOLD OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||
|
ISM20-1253BH-8.000MHZ
Abracon Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,54/42 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |