-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO6741QDWRQ1CT-ND
|
DigiKey | AUTOMOTIVE, GENERAL-PURPOSE, QUA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1536 In Stock |
|
$0.9267 / $2.7100 | Buy Now |
DISTI #
595-ISO6741QDWRQ1
|
Mouser Electronics | Digital Isolators Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 RoHS: Compliant | 4706 |
|
$1.1500 / $2.5500 | Buy Now |
|
Ameya Holding Limited | 2176 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | AUTOMOTIVE, GENERAL-PURPOSE, QUA | 460 |
|
$1.1914 / $1.8799 | Buy Now |
|
LCSC | SOIC-16 Digital Isolators ROHS | 460 |
|
$1.2157 / $1.9183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO6741QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6741QDWRQ1
Texas Instruments
Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-13 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO6741QDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6741QDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO6741DWR | General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO6741QDWRQ1 vs ISO6741DWR |
XISO6741DWR | General-purpose, quad-channel, 3/1 digital isolator 16-SOIC | Texas Instruments | ISO6741QDWRQ1 vs XISO6741DWR |
XISO6741QDWRQ1 | Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO6741QDWRQ1 vs XISO6741QDWRQ1 |