Part Details for ISPD61 by Isocom Components
Results Overview of ISPD61 by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPD61 Information
ISPD61 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISPD61
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-ISPD61-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 6-DIP Min Qty: 2080 Container: Tube |
0 Tube |
|
$0.3493 | Buy Now |
|
DISTI #
ISPD61
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5kV, Uce: 30V, DIP6 Min Qty: 1 | 0 |
|
$0.2670 / $1.1300 | RFQ |
|
|
NAC | Darlington Output Optocoupler,1-Element,2500VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2470 / $0.7200 | Buy Now |
US Tariff Estimator: ISPD61 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISPD61 Part Data Attributes
|
|
ISPD61
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISPD61
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Dip-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 500% | |
| Current Transfer Ratio-Nom | 500% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.25 W | |
| Response Time-Max | 0.00006 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |