Part Details for IST-10MM-8MM-B by Marinco Electrical Group
Overview of IST-10MM-8MM-B by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-001LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 10MM | |
11826-GAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 10mm HT 40 pin. | |
10107377-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position . |
Price & Stock for IST-10MM-8MM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Double 10mm/8mm Insulated Stud RoHS: Compliant | 40 Factory Stock |
|
$18.7400 / $22.6400 | Buy Now |
|
Master Electronics | Double 10mm/8mm Insulated Stud RoHS: Compliant | 40 Factory Stock |
|
$18.7400 / $22.6400 | Buy Now |