Part Details for ITA18B3RL by STMicroelectronics
Overview of ITA18B3RL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITA18B3RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 16000 |
|
$0.6757 / $2.0475 | Buy Now |
|
Quest Components | 12800 |
|
$0.7508 / $2.7300 | Buy Now |
Part Details for ITA18B3RL
ITA18B3RL CAD Models
ITA18B3RL Part Data Attributes
|
ITA18B3RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ITA18B3RL
STMicroelectronics
300W, BIDIRECTIONAL, 10 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | R-PDSO-G20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 18 V | |
Clamping Voltage-Max | 26 V | |
Configuration | COMMON CATHODE, 10 ELEMENTS | |
Diode Capacitance-Min | 500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 4 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ITA18B3RL
This table gives cross-reference parts and alternative options found for ITA18B3RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITA18B3RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITA10B3 | 300W, BIDIRECTIONAL, 10 ELEMENT, SILICON, TVS DIODE, PLASTIC, SO-20 | STMicroelectronics | ITA18B3RL vs ITA10B3 |
ESDA25DB3RL | 500W, BIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, PLASTIC, SOP-20 | STMicroelectronics | ITA18B3RL vs ESDA25DB3RL |