Part Details for ITR1204SR10A/TR by Everlight Electronics Co Ltd
Overview of ITR1204SR10A/TR by Everlight Electronics Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITR1204SR10A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ITR1204SR10A/CT-ND
|
DigiKey | IR/PT ITR DECIVE Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10852 In Stock |
|
$0.2142 / $0.7400 | Buy Now |
DISTI #
ITR1204SR10A/TR
|
Avnet Americas | Photointerrupter Reflective Single 940nm 4-Pin SMD Bag - Tape and Reel (Alt: ITR1204SR10A/TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.2434 | Buy Now |
DISTI #
638-ITR1204SR10A/TR
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output | 0 |
|
$0.2250 / $0.2420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.2260 | Buy Now |
|
Bristol Electronics | 9300 |
|
RFQ | ||
|
Quest Components | 7440 |
|
$0.1470 / $0.8400 | Buy Now | |
DISTI #
ITR1204SR10A/TR
|
Avnet Americas | Photointerrupter Reflective Single 940nm 4-Pin SMD Bag - Tape and Reel (Alt: ITR1204SR10A/TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.2434 | Buy Now |
|
Chip1Cloud | IR/PT ITR DECIVE | 24000 |
|
RFQ | |
DISTI #
TR00000027
|
EBV Elektronik | (Alt: TR00000027) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |