Part Details for IXFP130N10T by Littelfuse Inc
Overview of IXFP130N10T by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXFP130N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0792
|
Newark | Discmsft Nchtrenchgate-Gen1 To-220Ab/Fp/ Tube |Littelfuse IXFP130N10T Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9900 | Buy Now |
DISTI #
IXFP130N10T-ND
|
DigiKey | MOSFET N-CH 100V 130A TO220AB Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8760 | Buy Now |
Part Details for IXFP130N10T
IXFP130N10T CAD Models
IXFP130N10T Part Data Attributes:
|
IXFP130N10T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFP130N10T
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 130 A | |
Drain-source On Resistance-Max | 0.0091 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 95 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 360 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFP130N10T
This table gives cross-reference parts and alternative options found for IXFP130N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFP130N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM120N10-09_GE3 | Power Field-Effect Transistor, 120A I(D), 100V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | IXFP130N10T vs SQM120N10-09_GE3 |
IXFA130N10T2 | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, 3 PIN | IXYS Corporation | IXFP130N10T vs IXFA130N10T2 |
IXTP220N075T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IXYS Corporation | IXFP130N10T vs IXTP220N075T |
IXTA130N10T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXFP130N10T vs IXTA130N10T |
IXTA130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXFP130N10T vs IXTA130N10T |
IXTP130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXFP130N10T vs IXTP130N10T |
IXFP130N10T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP130N10T vs IXFP130N10T2 |
IXTH130N10T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXFP130N10T vs IXTH130N10T |
IXTQ130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXFP130N10T vs IXTQ130N10T |
IXTA130N10T7 | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, PLASTIC PACKAGE-7 | IXYS Corporation | IXFP130N10T vs IXTA130N10T7 |