IXFX64N60P
Description: Power Field-Effect Transistor, 64A I(D), 600V, 0.096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN

Overview of IXFX64N60P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for IXFX64N60P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH1019
Newark Discmosfetn-Ch Hiperfet-Polar To-247Ad/ Tube |Littelfuse IXFX64N60P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $15.5400
  • 500 $14.4400
$14.4400 / $15.5400 Buy Now
DISTI # IXFX64N60P-ND
DigiKey MOSFET N-CH 600V 64A PLUS247-3 Min Qty: 1 Lead time: 46 Weeks Container: Tube 791
In Stock
  • 1 $18.6300
  • 30 $16.1457
$16.1457 / $18.6300 Buy Now
DISTI # C1S425202087367
Chip1Stop DiscMosfetN-CH HiPerFET-Polar TO-247AD 310
  • 30 $10.9000
  • 60 $9.8200
  • 120 $9.7300
  • 270 $9.6000
$9.6000 / $10.9000 Buy Now

CAD Models for IXFX64N60P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IXFX64N60P by Littelfuse Inc

IXFX64N60P
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
3500 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
64 A
Drain-source On Resistance-Max
0.096 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
150 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXFX64N60P
    Littelfuse Inc
    Power Field-Effect Transistor, 64A I(D), 600V, 0.096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN
    VS

Alternate Parts for IXFX64N60P

This table gives cross-reference parts and alternative options found for IXFX64N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX64N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXFX64N60Q3 Power Field-Effect Transistor, Littelfuse Inc IXFX64N60P vs IXFX64N60Q3
Part Number Description Manufacturer Compare
APT66F60B2 Power Field-Effect Transistor, 66A I(D), 600V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, T-MAX-3 Microsemi Corporation IXFX64N60P vs APT66F60B2
IXFB70N60Q2 Power Field-Effect Transistor, 70A I(D), 600V, 0.088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS-264, 3 PIN IXYS Corporation IXFX64N60P vs IXFB70N60Q2
APT66M60L Power Field-Effect Transistor, 70A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA Microchip Technology Inc IXFX64N60P vs APT66M60L
IXFX64N60Q3 Power Field-Effect Transistor, Littelfuse Inc IXFX64N60P vs IXFX64N60Q3
IXFK64N60Q3 Power Field-Effect Transistor, Littelfuse Inc IXFX64N60P vs IXFK64N60Q3
APT66M60B2 Power Field-Effect Transistor, 70A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc IXFX64N60P vs APT66M60B2
IXFK64N60P Power Field-Effect Transistor, 64A I(D), 600V, 0.096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN Littelfuse Inc IXFX64N60P vs IXFK64N60P
IXFK64N60Q3 Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 IXYS Corporation IXFX64N60P vs IXFK64N60Q3
IXFX64N60Q3 Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN IXYS Corporation IXFX64N60P vs IXFX64N60Q3
APT60M75L2FLLG Power Field-Effect Transistor, 73A I(D), 600V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc IXFX64N60P vs APT60M75L2FLLG

Related Parts for IXFX64N60P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFX64N60P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFX64N60P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXFX64N60P would you like to use for your alert(s)?
  • Please alert me when IXFX64N60P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXFX64N60P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFX64N60P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXFX64N60P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFX64N60P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFX64N60P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: